Part Details for AR05CPC2X3971 by Token Electronics Industry Co Ltd
Overview of AR05CPC2X3971 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC2X3971
AR05CPC2X3971 CAD Models
AR05CPC2X3971 Part Data Attributes
|
AR05CPC2X3971
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC2X3971
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3970 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC2X3971
This table gives cross-reference parts and alternative options found for AR05CPC2X3971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC2X3971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10C3971DTRQYF | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X3971 vs NTRA10C3971DTRQYF |
AR08053K97+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CPC2X3971 vs AR08053K97+-0.25%TCR50 |
CAR08053.97KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05CPC2X3971 vs CAR08053.97KOHMS0.25%50PPM |
RN73G2ATD3971C | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CPC2X3971 vs RN73G2ATD3971C |
NTR10C3971DTRF | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X3971 vs NTR10C3971DTRF |
NTRA10C3971DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X3971 vs NTRA10C3971DTR1KQYF |
AR05CPC2X3971N | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC2X3971 vs AR05CPC2X3971N |
RNCS0805CKC3K97 | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CPC2X3971 vs RNCS0805CKC3K97 |
AS73G2AB3971C | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X3971 vs AS73G2AB3971C |
AR05CTRC2X3971 | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC2X3971 vs AR05CTRC2X3971 |