Part Details for AR05CPC2X2030 by Token Electronics Industry Co Ltd
Overview of AR05CPC2X2030 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC2X2030
AR05CPC2X2030 CAD Models
AR05CPC2X2030 Part Data Attributes
|
AR05CPC2X2030
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC2X2030
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 203 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC2X2030
This table gives cross-reference parts and alternative options found for AR05CPC2X2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC2X2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-C-2030CT | Fixed Resistor, Thin Film, 0.125W, 203ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CPC2X2030 vs TFCR0805-8W-C-2030CT |
NTR10C2030DTRF | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X2030 vs NTR10C2030DTRF |
TFCR0805-10W-C-2030CT | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CPC2X2030 vs TFCR0805-10W-C-2030CT |
AR0805203R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CPC2X2030 vs AR0805203R+-0.25%TCR50 |
CAR0805203OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05CPC2X2030 vs CAR0805203OHMS0.25%50PPM |
AS73G2AB2030C | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X2030 vs AS73G2AB2030C |
RN73G2A2030C | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X2030 vs RN73G2A2030C |
RN73G2ATD2030C | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CPC2X2030 vs RN73G2ATD2030C |
AS73G2AT2030C | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X2030 vs AS73G2AT2030C |
NTRA10C2030DTRQYF | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X2030 vs NTRA10C2030DTRQYF |