Part Details for AR05CPC2X1141N by Token Electronics Industry Co Ltd
Overview of AR05CPC2X1141N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC2X1141N
AR05CPC2X1141N CAD Models
AR05CPC2X1141N Part Data Attributes
|
AR05CPC2X1141N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC2X1141N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1140ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC2X1141N
This table gives cross-reference parts and alternative options found for AR05CPC2X1141N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC2X1141N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2ATD1141C | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CPC2X1141N vs RN73G2ATD1141C |
RN73G2A1141C | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X1141N vs RN73G2A1141C |
AR05CTRC2X1141N | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC2X1141N vs AR05CTRC2X1141N |
RN73G2AB1141C | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CPC2X1141N vs RN73G2AB1141C |
AS73G2AB1141C | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X1141N vs AS73G2AB1141C |
RNCS0805CKC1K14 | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CPC2X1141N vs RNCS0805CKC1K14 |
RNCS0805CTC1K14 | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CPC2X1141N vs RNCS0805CTC1K14 |