Part Details for AR05CPC2X1013 by Token Electronics Industry Co Ltd
Overview of AR05CPC2X1013 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC2X1013
AR05CPC2X1013 CAD Models
AR05CPC2X1013 Part Data Attributes
|
AR05CPC2X1013
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC2X1013
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC2X1013
This table gives cross-reference parts and alternative options found for AR05CPC2X1013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC2X1013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05CTRC2X1013 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CPC2X1013 vs AR05CTRC2X1013 |
AR05CTRC2X1013N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CPC2X1013 vs AR05CTRC2X1013N |
NTR10C1013DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CPC2X1013 vs NTR10C1013DTRF |
AS73G2AB1013C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CPC2X1013 vs AS73G2AB1013C |
RNCS0805CKC101K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CPC2X1013 vs RNCS0805CKC101K |
AR0805101K+-0.25%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | AR05CPC2X1013 vs AR0805101K+-0.25%TCR50 |
TFCR0805-10W-C-1013CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05CPC2X1013 vs TFCR0805-10W-C-1013CT |
NTR10C1013DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CPC2X1013 vs NTR10C1013DTR1KF |
NTRA10C1013DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CPC2X1013 vs NTRA10C1013DTRQYF |
NTRA10C1013DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CPC2X1013 vs NTRA10C1013DTR1KQYF |