Part Details for AR05CBSX1912 by Viking Tech Corp
Overview of AR05CBSX1912 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CBSX1912
AR05CBSX1912 CAD Models
AR05CBSX1912 Part Data Attributes
|
AR05CBSX1912
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CBSX1912
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CBSX1912
This table gives cross-reference parts and alternative options found for AR05CBSX1912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CBSX1912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC5X19.1K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CBSX1912 vs PRC0805TC5X19.1K+-0.25% |
UPTF0805-10W-P-1912CT-1K | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05CBSX1912 vs UPTF0805-10W-P-1912CT-1K |
NTR10C1912STR1KF | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05CBSX1912 vs NTR10C1912STR1KF |
AR080519K1+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CBSX1912 vs AR080519K1+-0.25%TCR5 |
PRC0805TTC5X19.1K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CBSX1912 vs PRC0805TTC5X19.1K+-0.25% |
AR05CTSX1912 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CBSX1912 vs AR05CTSX1912 |