Part Details for AR05CBNX1000 by Viking Tech Corp
Overview of AR05CBNX1000 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CBNX1000
AR05CBNX1000 CAD Models
AR05CBNX1000 Part Data Attributes
|
AR05CBNX1000
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CBNX1000
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CBNX1000
This table gives cross-reference parts and alternative options found for AR05CBNX1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CBNX1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTNX1000 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CBNX1000 vs AR05CTNX1000 |
NTR10C1000NTRF | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CBNX1000 vs NTR10C1000NTRF |
CAR0805100OHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | AR05CBNX1000 vs CAR0805100OHMS0.25%15PPM |
RN73D2AB1000C | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CBNX1000 vs RN73D2AB1000C |
PR05CTN1000 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CBNX1000 vs PR05CTN1000 |
RNCS0805CKS100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CBNX1000 vs RNCS0805CKS100R |
RN73D2ATD1000C | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CBNX1000 vs RN73D2ATD1000C |
PRC0805TC15X100R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CBNX1000 vs PRC0805TC15X100R+-0.25% |
AR0805100R+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CBNX1000 vs AR0805100R+-0.25%TCR15 |
PRC0805TTC15X100R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CBNX1000 vs PRC0805TTC15X100R+-0.25% |