Part Details for AR05CBDV4221 by Viking Tech Corp
Overview of AR05CBDV4221 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CBDV4221
AR05CBDV4221 CAD Models
AR05CBDV4221 Part Data Attributes
|
AR05CBDV4221
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CBDV4221
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR05CBDV4221
This table gives cross-reference parts and alternative options found for AR05CBDV4221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CBDV4221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCH0805CTC4K22 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CBDV4221 vs RNCH0805CTC4K22 |
RNCH0805CKC4K22 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CBDV4221 vs RNCH0805CKC4K22 |
RNCF0805CKC4K22 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CBDV4221 vs RNCF0805CKC4K22 |
RTW25E0805C4221-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CBDV4221 vs RTW25E0805C4221-RG70 |
HPTF0805-TC-4221CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CBDV4221 vs HPTF0805-TC-4221CT |
AR05CTDV4221 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CBDV4221 vs AR05CTDV4221 |
RNCF0805CTC4K22 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CBDV4221 vs RNCF0805CTC4K22 |