Part Details for AR05CBD7682N by Viking Tech Corp
Overview of AR05CBD7682N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CBD7682N
AR05CBD7682N CAD Models
AR05CBD7682N Part Data Attributes
|
AR05CBD7682N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CBD7682N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CBD7682N
This table gives cross-reference parts and alternative options found for AR05CBD7682N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CBD7682N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2ATD7682C | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CBD7682N vs RN73G2ATD7682C |
NTRA10C7682DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CBD7682N vs NTRA10C7682DTR1KQYF |
TC0550C7682TCE | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CBD7682N vs TC0550C7682TCE |
AR05CTD7682N | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05CBD7682N vs AR05CTD7682N |
AR05CTRC2X7682N | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CBD7682N vs AR05CTRC2X7682N |
NTR10C7682DTR1KF | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05CBD7682N vs NTR10C7682DTR1KF |
NTRC10C7682DTRF | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05CBD7682N vs NTRC10C7682DTRF |
AS73G2AT7682C | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CBD7682N vs AS73G2AT7682C |
PRC0805TTC50X76.8K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CBD7682N vs PRC0805TTC50X76.8K+-0.25% |
TC0550C7682T4E | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CBD7682N vs TC0550C7682T4E |