Part Details for AR05CBC1820 by Viking Tech Corp
Overview of AR05CBC1820 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CBC1820
AR05CBC1820 CAD Models
AR05CBC1820 Part Data Attributes
|
AR05CBC1820
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CBC1820
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.71 | |
Category CO2 Kg | 4.54 | |
CO2 | 21.3834 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CBC1820
This table gives cross-reference parts and alternative options found for AR05CBC1820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CBC1820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2A1820C | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CBC1820 vs RN73F2A1820C |
AR05CTC1820 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CBC1820 vs AR05CTC1820 |
NTRC10C1820CTRF | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05CBC1820 vs NTRC10C1820CTRF |
PRC0805TC25X182R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CBC1820 vs PRC0805TC25X182R+-0.25% |
RN73F2AB1820C | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CBC1820 vs RN73F2AB1820C |
AR05CBC1820N | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05CBC1820 vs AR05CBC1820N |
TC0525C1820E5E | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CBC1820 vs TC0525C1820E5E |
NTR10C1820CTRF | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CBC1820 vs NTR10C1820CTRF |
CAR0805182OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05CBC1820 vs CAR0805182OHMS0.25%25PPM |
TC0525C1820E4E | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CBC1820 vs TC0525C1820E4E |