Part Details for AR05CBC1474 by Viking Tech Corp
Overview of AR05CBC1474 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CBC1474
AR05CBC1474 CAD Models
AR05CBC1474 Part Data Attributes
|
AR05CBC1474
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CBC1474
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CBC1474
This table gives cross-reference parts and alternative options found for AR05CBC1474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CBC1474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC25X1.47M+-0.25% | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CBC1474 vs PRC0805TTC25X1.47M+-0.25% |
AR05CTC1474 | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CBC1474 vs AR05CTC1474 |
CRT0805-CY-1474ELF | Fixed Resistor, Thin Film, 0.125W, 1470000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05CBC1474 vs CRT0805-CY-1474ELF |
NTR10C1474CTRF | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05CBC1474 vs NTR10C1474CTRF |
TFCR0805-10W-E-1474CT | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CBC1474 vs TFCR0805-10W-E-1474CT |
AR05CTC1474N | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05CBC1474 vs AR05CTC1474N |
AR08051M47+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CBC1474 vs AR08051M47+-0.25%TCR25 |
RN73F2A1474C | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CBC1474 vs RN73F2A1474C |
AR05CTRC3X1474N | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CBC1474 vs AR05CTRC3X1474N |
AR05CPC3X1474N | Fixed Resistor, Thin Film, 0.1W, 1470000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CBC1474 vs AR05CPC3X1474N |