Part Details for AR05BTRC7X2712 by Token Electronics Industry Co Ltd
Overview of AR05BTRC7X2712 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC7X2712
AR05BTRC7X2712 CAD Models
AR05BTRC7X2712 Part Data Attributes
|
AR05BTRC7X2712
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC7X2712
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 27100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC7X2712
This table gives cross-reference parts and alternative options found for AR05BTRC7X2712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC7X2712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC7X2712 | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC7X2712 vs AR05ATRC7X2712 |
AR05BPC7X2712N | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC7X2712 vs AR05BPC7X2712N |
CAR080527.1KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR05BTRC7X2712 vs CAR080527.1KOHMS0.1%5PPM |
NTR10B2712STR1KF | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05BTRC7X2712 vs NTR10B2712STR1KF |
NTR10B2712STRF | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTRC7X2712 vs NTR10B2712STRF |
AR05BPC7X2712 | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC7X2712 vs AR05BPC7X2712 |
RN73B2AB2712B | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC7X2712 vs RN73B2AB2712B |
UPTF0805-10W-P-2712AT | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC7X2712 vs UPTF0805-10W-P-2712AT |
RN73B2AB2712A | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC7X2712 vs RN73B2AB2712A |
RN73B2ATD2712B | Fixed Resistor, Thin Film, 0.1W, 27100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC7X2712 vs RN73B2ATD2712B |