Part Details for AR05BTRC6X4811 by Token Electronics Industry Co Ltd
Overview of AR05BTRC6X4811 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC6X4811
AR05BTRC6X4811 CAD Models
AR05BTRC6X4811 Part Data Attributes
|
AR05BTRC6X4811
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC6X4811
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC6X4811
This table gives cross-reference parts and alternative options found for AR05BTRC6X4811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC6X4811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR08054K81+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BTRC6X4811 vs AR08054K81+-0.05%TCR10 |
AR05ATRC6X4811 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC6X4811 vs AR05ATRC6X4811 |
UPTF0805-10W-N-4811BT | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC6X4811 vs UPTF0805-10W-N-4811BT |
AR05BPC6X4811N | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC6X4811 vs AR05BPC6X4811N |
UPTF0805-10W-N-4811AT-1K | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC6X4811 vs UPTF0805-10W-N-4811AT-1K |
UPTF0805-10W-N-4811AT | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC6X4811 vs UPTF0805-10W-N-4811AT |
AR05BTRC6X4811N | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC6X4811 vs AR05BTRC6X4811N |
AR05APC6X4811 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC6X4811 vs AR05APC6X4811 |
UPTF0805-10W-N-4811BT-1K | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC6X4811 vs UPTF0805-10W-N-4811BT-1K |
AR08054K81+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BTRC6X4811 vs AR08054K81+-0.1%TCR10 |