Part Details for AR05BTRC6X2612 by Token Electronics Industry Co Ltd
Overview of AR05BTRC6X2612 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC6X2612
AR05BTRC6X2612 CAD Models
AR05BTRC6X2612 Part Data Attributes
|
AR05BTRC6X2612
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC6X2612
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC6X2612
This table gives cross-reference parts and alternative options found for AR05BTRC6X2612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC6X2612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0805-10W-N-2612BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC6X2612 vs UPTF0805-10W-N-2612BT-1K |
CAR080526.1KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05BTRC6X2612 vs CAR080526.1KOHMS0.1%10PPM |
UPTF0805-10W-N-2612AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC6X2612 vs UPTF0805-10W-N-2612AT |
AR05ABBX2612N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05BTRC6X2612 vs AR05ABBX2612N |
RN73C2AB2612A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC6X2612 vs RN73C2AB2612A |
AR080526K1+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | AR05BTRC6X2612 vs AR080526K1+-0.1%TCR10 |
NTR10A2612BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC6X2612 vs NTR10A2612BTRF |
AR080526K1+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | AR05BTRC6X2612 vs AR080526K1+-0.05%TCR10 |
AR05BBBX2612N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05BTRC6X2612 vs AR05BBBX2612N |
RN73C2A26K1BTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 26100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05BTRC6X2612 vs RN73C2A26K1BTDG |