Part Details for AR05BTRC6X20R5 by Token Electronics Industry Co Ltd
Overview of AR05BTRC6X20R5 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC6X20R5
AR05BTRC6X20R5 CAD Models
AR05BTRC6X20R5 Part Data Attributes
|
AR05BTRC6X20R5
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC6X20R5
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC6X20R5
This table gives cross-reference parts and alternative options found for AR05BTRC6X20R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC6X20R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR080520.5OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05BTRC6X20R5 vs CAR080520.5OHMS0.1%10PPM |
UPTF0805-10W-N-20R5AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC6X20R5 vs UPTF0805-10W-N-20R5AT |
AR05ATRC6X20R5 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05BTRC6X20R5 vs AR05ATRC6X20R5 |
UPTF0805-10W-N-20R5BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC6X20R5 vs UPTF0805-10W-N-20R5BT |
AR05APC6X20R5 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05BTRC6X20R5 vs AR05APC6X20R5 |
RN73C2ATD20R5A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC6X20R5 vs RN73C2ATD20R5A |
RN73C2A20R5ATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 20.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05BTRC6X20R5 vs RN73C2A20R5ATG |
PRC0805TTC10X20.5R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05BTRC6X20R5 vs PRC0805TTC10X20.5R+-0.1% |
RN73C2A20R5ATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 20.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05BTRC6X20R5 vs RN73C2A20R5ATD |
AR05BPC6X20R5N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05BTRC6X20R5 vs AR05BPC6X20R5N |