Part Details for AR05BTRC6X17R6N by Token Electronics Industry Co Ltd
Overview of AR05BTRC6X17R6N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC6X17R6N
AR05BTRC6X17R6N CAD Models
AR05BTRC6X17R6N Part Data Attributes
|
AR05BTRC6X17R6N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC6X17R6N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 17.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC6X17R6N
This table gives cross-reference parts and alternative options found for AR05BTRC6X17R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC6X17R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-N-17R6AT | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC6X17R6N vs UPTF0805-10W-N-17R6AT |
UPTF0805-10W-N-17R6BT | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC6X17R6N vs UPTF0805-10W-N-17R6BT |
AR080517R6+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BTRC6X17R6N vs AR080517R6+-0.05%TCR10 |
RN73C2ATD17R6A | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC6X17R6N vs RN73C2ATD17R6A |
AR05BPC6X17R6N | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC6X17R6N vs AR05BPC6X17R6N |
UPTF0805-10W-N-17R6AT-1K | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC6X17R6N vs UPTF0805-10W-N-17R6AT-1K |
AR05BTRC6X17R6 | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC6X17R6N vs AR05BTRC6X17R6 |
RN73C2ATD17R6B | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC6X17R6N vs RN73C2ATD17R6B |