Part Details for AR05BTRC5X1130 by Token Electronics Industry Co Ltd
Overview of AR05BTRC5X1130 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC5X1130
AR05BTRC5X1130 CAD Models
AR05BTRC5X1130 Part Data Attributes
|
AR05BTRC5X1130
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC5X1130
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC5X1130
This table gives cross-reference parts and alternative options found for AR05BTRC5X1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC5X1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC15X113R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BTRC5X1130 vs PRC0805TTC15X113R+-0.05% |
NTR10B1130NTRF | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTRC5X1130 vs NTR10B1130NTRF |
AR05BTRC5X1130N | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC5X1130 vs AR05BTRC5X1130N |
RNCS0805BKS113R | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BTRC5X1130 vs RNCS0805BKS113R |
AR05BPC5X1130N | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC5X1130 vs AR05BPC5X1130N |
AR05BTNX1130 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BTRC5X1130 vs AR05BTNX1130 |
RN73D2ATD1130A | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC5X1130 vs RN73D2ATD1130A |
PRC0805TC15X113R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BTRC5X1130 vs PRC0805TC15X113R+-0.1% |
NTR10B1130NTR1KF | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | AR05BTRC5X1130 vs NTR10B1130NTR1KF |
PRC0805TC15X113R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BTRC5X1130 vs PRC0805TC15X113R+-0.05% |