Part Details for AR05BTRC3X4070 by Token Electronics Industry Co Ltd
Overview of AR05BTRC3X4070 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC3X4070
AR05BTRC3X4070 CAD Models
AR05BTRC3X4070 Part Data Attributes
|
AR05BTRC3X4070
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC3X4070
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 407 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC3X4070
This table gives cross-reference parts and alternative options found for AR05BTRC3X4070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC3X4070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A4070CTRF | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTRC3X4070 vs NTR10A4070CTRF |
AR0805407R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BTRC3X4070 vs AR0805407R+-0.05%TCR25 |
AR05BPC3X4070N | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC3X4070 vs AR05BPC3X4070N |
UPTF0805-10W-E-4070AT-1K | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC3X4070 vs UPTF0805-10W-E-4070AT-1K |
NTR10B4070CTR1KF | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05BTRC3X4070 vs NTR10B4070CTR1KF |
NTRA10A4070CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTRC3X4070 vs NTRA10A4070CTR1KQYF |
UPTF0805-10W-E-4070AT | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC3X4070 vs UPTF0805-10W-E-4070AT |
RN73F2ATD4070A | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BTRC3X4070 vs RN73F2ATD4070A |
NTRA10B4070CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 407ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTRC3X4070 vs NTRA10B4070CTR1KQYF |
TFCR0805-8W-E-4070BT | Fixed Resistor, Thin Film, 0.125W, 407ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05BTRC3X4070 vs TFCR0805-8W-E-4070BT |