Part Details for AR05BTRC3X3323N by Token Electronics Industry Co Ltd
Overview of AR05BTRC3X3323N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC3X3323N
AR05BTRC3X3323N CAD Models
AR05BTRC3X3323N Part Data Attributes
|
AR05BTRC3X3323N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC3X3323N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC3X3323N
This table gives cross-reference parts and alternative options found for AR05BTRC3X3323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC3X3323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC3X3323N | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC3X3323N vs AR05BPC3X3323N |
AS73F2AB3323B | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05BTRC3X3323N vs AS73F2AB3323B |
AR0805332K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BTRC3X3323N vs AR0805332K+-0.05%TCR25 |
TC0525A3323ECE | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BTRC3X3323N vs TC0525A3323ECE |
MCTC0525B3323T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 332000ohm, SURFACE MOUNT, 0805, CHIP | SPC Multicomp | AR05BTRC3X3323N vs MCTC0525B3323T5E |
RN73F2AB3323A | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC3X3323N vs RN73F2AB3323A |
AR05BTRC3X3323 | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC3X3323N vs AR05BTRC3X3323 |
RN73F2AB3323B | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC3X3323N vs RN73F2AB3323B |
TC0525A3323E5E | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BTRC3X3323N vs TC0525A3323E5E |
TC0525B3323E5E | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BTRC3X3323N vs TC0525B3323E5E |