Part Details for AR05BTRC3X2083 by Token Electronics Industry Co Ltd
Overview of AR05BTRC3X2083 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC3X2083
AR05BTRC3X2083 CAD Models
AR05BTRC3X2083 Part Data Attributes
|
AR05BTRC3X2083
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC3X2083
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 208000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC3X2083
This table gives cross-reference parts and alternative options found for AR05BTRC3X2083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC3X2083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2AB2083A | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC3X2083 vs RN73F2AB2083A |
NTRA10B2083CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTRC3X2083 vs NTRA10B2083CTR1KQYF |
RN73F2AB2083B | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC3X2083 vs RN73F2AB2083B |
TFCR0805-8W-E-2083BT | Fixed Resistor, Thin Film, 0.125W, 208000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05BTRC3X2083 vs TFCR0805-8W-E-2083BT |
AS73F2AT2083B | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05BTRC3X2083 vs AS73F2AT2083B |
UPTF0805-10W-E-2083AT | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTRC3X2083 vs UPTF0805-10W-E-2083AT |
RNCS0805BKE208K | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BTRC3X2083 vs RNCS0805BKE208K |
NTR10A2083CTRF | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTRC3X2083 vs NTR10A2083CTRF |
AR05APC3X2083 | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC3X2083 vs AR05APC3X2083 |
AR05APC3X2083N | Fixed Resistor, Thin Film, 0.1W, 208000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC3X2083 vs AR05APC3X2083N |