Part Details for AR05BTRC3X1624N by Token Electronics Industry Co Ltd
Overview of AR05BTRC3X1624N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC3X1624N
AR05BTRC3X1624N CAD Models
AR05BTRC3X1624N Part Data Attributes
|
AR05BTRC3X1624N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC3X1624N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC3X1624N
This table gives cross-reference parts and alternative options found for AR05BTRC3X1624N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC3X1624N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBC1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BTRC3X1624N vs AR05BBC1624 |
NTR10B1624CTR1KF | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05BTRC3X1624N vs NTR10B1624CTR1KF |
CPF0805B1M62E1 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BTRC3X1624N vs CPF0805B1M62E1 |
CPF0805B1M62E | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | AR05BTRC3X1624N vs CPF0805B1M62E |
PRC0805TTC25X1.62M+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BTRC3X1624N vs PRC0805TTC25X1.62M+-0.1% |
PRC0805TC25X1.62M+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BTRC3X1624N vs PRC0805TC25X1.62M+-0.1% |
AR05BTRC3X1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC3X1624N vs AR05BTRC3X1624 |
AR05BPC3X1624N | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC3X1624N vs AR05BPC3X1624N |
CRT0805-BY-1624ELF | Fixed Resistor, Thin Film, 0.125W, 1620000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05BTRC3X1624N vs CRT0805-BY-1624ELF |
CAR08051.62MOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05BTRC3X1624N vs CAR08051.62MOHMS0.1%25PPM |