Part Details for AR05BTRC3W3090N by Token Electronics Industry Co Ltd
Overview of AR05BTRC3W3090N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC3W3090N
AR05BTRC3W3090N CAD Models
AR05BTRC3W3090N Part Data Attributes
|
AR05BTRC3W3090N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC3W3090N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BTRC3W3090N
This table gives cross-reference parts and alternative options found for AR05BTRC3W3090N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC3W3090N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA10HB3090CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC3W3090N vs NTRA10HB3090CTRQYF |
AR05BTCW3090 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC3W3090N vs AR05BTCW3090 |
RP73F2A309RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BTRC3W3090N vs RP73F2A309RATD |
MCTC0525B3090T5G | SPC Multicomp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC3W3090N vs MCTC0525B3090T5G |
AR05ATCW3090N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTRC3W3090N vs AR05ATCW3090N |
RP73F2A309RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BTRC3W3090N vs RP73F2A309RBTDG |
AR05ABCW3090 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC3W3090N vs AR05ABCW3090 |
CRT0805-BY-3090ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05BTRC3W3090N vs CRT0805-BY-3090ELF |
TP0525B3090R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTRC3W3090N vs TP0525B3090R4E |
NTRH10A3090CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTRC3W3090N vs NTRH10A3090CTRF |