Part Details for AR05BTRC3W1693 by Token Electronics Industry Co Ltd
Overview of AR05BTRC3W1693 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC3W1693
AR05BTRC3W1693 CAD Models
AR05BTRC3W1693 Part Data Attributes
|
AR05BTRC3W1693
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC3W1693
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BTRC3W1693
This table gives cross-reference parts and alternative options found for AR05BTRC3W1693. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC3W1693, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR0805169KOHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTRC3W1693 vs CAR0805169KOHMS0.05%25PPMHP |
NTRA10HB1693CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC3W1693 vs NTRA10HB1693CTRQYF |
TP0525B1693RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTRC3W1693 vs TP0525B1693RCE |
AR05BTRC3W1693N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTRC3W1693 vs AR05BTRC3W1693N |
CRT0805-BY-1693ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC3W1693 vs CRT0805-BY-1693ELF |
RP73F2A169KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BTRC3W1693 vs RP73F2A169KATDF |
TP0525B1693T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTRC3W1693 vs TP0525B1693T4E |
RP73F2A169KATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BTRC3W1693 vs RP73F2A169KATG |
TP0525B1693R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTRC3W1693 vs TP0525B1693R5E |
AR05ABCW1693 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTRC3W1693 vs AR05ABCW1693 |