Part Details for AR05BTRC2X3521 by Token Electronics Industry Co Ltd
Overview of AR05BTRC2X3521 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC2X3521
AR05BTRC2X3521 CAD Models
AR05BTRC2X3521 Part Data Attributes
|
AR05BTRC2X3521
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC2X3521
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3520 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC2X3521
This table gives cross-reference parts and alternative options found for AR05BTRC2X3521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC2X3521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A3521DTR1KF | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05BTRC2X3521 vs NTR10A3521DTR1KF |
RNCS0805BTC3K52 | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BTRC2X3521 vs RNCS0805BTC3K52 |
AR05BPC2X3521N | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC2X3521 vs AR05BPC2X3521N |
TFCR0805-10W-C-3521BT | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05BTRC2X3521 vs TFCR0805-10W-C-3521BT |
AR05APC2X3521N | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC2X3521 vs AR05APC2X3521N |
AR05BPC2X3521 | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC2X3521 vs AR05BPC2X3521 |
TFCR0805-8W-C-3521BT | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05BTRC2X3521 vs TFCR0805-8W-C-3521BT |
AR05APC2X3521 | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC2X3521 vs AR05APC2X3521 |
RN73G2A3521B | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BTRC2X3521 vs RN73G2A3521B |
RN73G2A3521A | Fixed Resistor, Thin Film, 0.1W, 3520ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BTRC2X3521 vs RN73G2A3521A |