Part Details for AR05BTRC2X1964 by Token Electronics Industry Co Ltd
Overview of AR05BTRC2X1964 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC2X1964
AR05BTRC2X1964 CAD Models
AR05BTRC2X1964 Part Data Attributes
|
AR05BTRC2X1964
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC2X1964
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC2X1964
This table gives cross-reference parts and alternative options found for AR05BTRC2X1964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC2X1964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805B1M96C | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | AR05BTRC2X1964 vs CPF0805B1M96C |
RNCF0805BTC1M96 | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BTRC2X1964 vs RNCF0805BTC1M96 |
RNCF0805BKC1M96 | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BTRC2X1964 vs RNCF0805BKC1M96 |
TFCR0805-10W-C-1964BT | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05BTRC2X1964 vs TFCR0805-10W-C-1964BT |
AR05BTD1964N | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05BTRC2X1964 vs AR05BTD1964N |
PRC0805TTC50X1.96M+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BTRC2X1964 vs PRC0805TTC50X1.96M+-0.1% |
AR05BTRC2X1964N | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTRC2X1964 vs AR05BTRC2X1964N |
RN73G2A1964B | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BTRC2X1964 vs RN73G2A1964B |
NTR10B1964DTRF | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05BTRC2X1964 vs NTR10B1964DTRF |
AR05BBD1964N | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05BTRC2X1964 vs AR05BBD1964N |