Part Details for AR05BTOW3921 by Viking Tech Corp
Overview of AR05BTOW3921 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTOW3921
AR05BTOW3921 CAD Models
AR05BTOW3921 Part Data Attributes
|
AR05BTOW3921
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BTOW3921
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BTOW3921
This table gives cross-reference parts and alternative options found for AR05BTOW3921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTOW3921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10A3921OTRF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, -3,3ppm/Cel, 0805, | NIC Components Corp | AR05BTOW3921 vs NTRH10A3921OTRF |
AR05ABOW3921 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BTOW3921 vs AR05ABOW3921 |
RU73PO2A3K92BTDF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BTOW3921 vs RU73PO2A3K92BTDF |
AR05ATOW3921 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BTOW3921 vs AR05ATOW3921 |
CRT0805-AU-3921ELF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05BTOW3921 vs CRT0805-AU-3921ELF |
NTRH10B3921OTRF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 0805, | NIC Components Corp | AR05BTOW3921 vs NTRH10B3921OTRF |
AR05BBOW3921 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BTOW3921 vs AR05BBOW3921 |