Part Details for AR05BTD4300 by Viking Tech Corp
Overview of AR05BTD4300 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTD4300
AR05BTD4300 CAD Models
AR05BTD4300 Part Data Attributes
|
AR05BTD4300
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BTD4300
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTD4300
This table gives cross-reference parts and alternative options found for AR05BTD4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTD4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ABD4300 | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BTD4300 vs AR05ABD4300 |
NTR10B4300DTR1KF | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05BTD4300 vs NTR10B4300DTR1KF |
CPF0805B430RC1 | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BTD4300 vs CPF0805B430RC1 |
TFCR0805-10W-C-4300BT | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTD4300 vs TFCR0805-10W-C-4300BT |
NTR10B4300DTRF | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05BTD4300 vs NTR10B4300DTRF |
RN73G2ATD4300A | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05BTD4300 vs RN73G2ATD4300A |
PRC0805TC50X430R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BTD4300 vs PRC0805TC50X430R+-0.05% |
AR05ABD4300N | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05BTD4300 vs AR05ABD4300N |
TFCR0805-8W-C-4300BT | Fixed Resistor, Thin Film, 0.125W, 430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTD4300 vs TFCR0805-8W-C-4300BT |
NTRC10B4300DTRF | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05BTD4300 vs NTRC10B4300DTRF |