Part Details for AR05BTCV9531N by Viking Tech Corp
Results Overview of AR05BTCV9531N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR05BTCV9531N Information
AR05BTCV9531N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR05BTCV9531N
AR05BTCV9531N CAD Models
AR05BTCV9531N Part Data Attributes
|
AR05BTCV9531N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BTCV9531N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BTCV9531N
This table gives cross-reference parts and alternative options found for AR05BTCV9531N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTCV9531N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BBCV9531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV9531N vs AR05BBCV9531 |
NTRH11B9531CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTCV9531N vs NTRH11B9531CTRF |
RP73PF2A9K53BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BTCV9531N vs RP73PF2A9K53BTDF |
AR05ABCV9531N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTCV9531N vs AR05ABCV9531N |
AR05ATCV9531N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTCV9531N vs AR05ATCV9531N |
AR05BTCV9531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV9531N vs AR05BTCV9531 |
RNCF0805ATE9K53 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV9531N vs RNCF0805ATE9K53 |
RNCF0805BTE9K53 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV9531N vs RNCF0805BTE9K53 |
HPTF0805-TE-9531BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV9531N vs HPTF0805-TE-9531BT |
AR05BBCV9531N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTCV9531N vs AR05BBCV9531N |