Part Details for AR05BTCV3830N by Viking Tech Corp
Results Overview of AR05BTCV3830N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR05BTCV3830N Information
AR05BTCV3830N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR05BTCV3830N
AR05BTCV3830N CAD Models
AR05BTCV3830N Part Data Attributes
|
AR05BTCV3830N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BTCV3830N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BTCV3830N
This table gives cross-reference parts and alternative options found for AR05BTCV3830N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTCV3830N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0805AKE383R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV3830N vs RNCF0805AKE383R |
RNCF0805BTE383R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV3830N vs RNCF0805BTE383R |
RTW25D0805A3830-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV3830N vs RTW25D0805A3830-RG70 |
AR05ATCV3830N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTCV3830N vs AR05ATCV3830N |
RNCH0805BTE383R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV3830N vs RNCH0805BTE383R |
HPTF0805-TE-3830AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV3830N vs HPTF0805-TE-3830AT |
AR05BBCV3830N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTCV3830N vs AR05BBCV3830N |
AR05ABCV3830 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BTCV3830N vs AR05ABCV3830 |
AR05ABCV3830N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BTCV3830N vs AR05ABCV3830N |
RP73PF2A383RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BTCV3830N vs RP73PF2A383RBTG |