Part Details for AR05BPC7X4810 by Token Electronics Industry Co Ltd
Overview of AR05BPC7X4810 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BPC7X4810
AR05BPC7X4810 CAD Models
AR05BPC7X4810 Part Data Attributes
|
AR05BPC7X4810
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BPC7X4810
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 481 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BPC7X4810
This table gives cross-reference parts and alternative options found for AR05BPC7X4810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BPC7X4810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805481R+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BPC7X4810 vs AR0805481R+-0.1%TCR5 |
CAR0805481OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR05BPC7X4810 vs CAR0805481OHMS0.1%5PPM |
UPTF0805-10W-P-4810BT | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BPC7X4810 vs UPTF0805-10W-P-4810BT |
AR05APC7X4810N | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC7X4810 vs AR05APC7X4810N |
NTR10A4810STR1KF | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05BPC7X4810 vs NTR10A4810STR1KF |
AR05BTRC7X4810 | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC7X4810 vs AR05BTRC7X4810 |
AR05ATRC7X4810N | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC7X4810 vs AR05ATRC7X4810N |
UPTF0805-10W-P-4810AT | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BPC7X4810 vs UPTF0805-10W-P-4810AT |
NTR10B4810STRF | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BPC7X4810 vs NTR10B4810STRF |
UPTF0805-10W-P-4810AT-1K | Fixed Resistor, Thin Film, 0.1W, 481ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BPC7X4810 vs UPTF0805-10W-P-4810AT-1K |