Part Details for AR05BPC7X30R9 by Token Electronics Industry Co Ltd
Overview of AR05BPC7X30R9 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BPC7X30R9
AR05BPC7X30R9 CAD Models
AR05BPC7X30R9 Part Data Attributes
|
AR05BPC7X30R9
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BPC7X30R9
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BPC7X30R9
This table gives cross-reference parts and alternative options found for AR05BPC7X30R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BPC7X30R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A30R9BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 30.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05BPC7X30R9 vs RN73A2A30R9BTG |
AR05ATRC7X30R9N | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC7X30R9 vs AR05ATRC7X30R9N |
NTR10A30R9STR1KF | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05BPC7X30R9 vs NTR10A30R9STR1KF |
UPTF0805-10W-P-30R9BT-1K | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BPC7X30R9 vs UPTF0805-10W-P-30R9BT-1K |
RN73A2A30R9BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 30.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05BPC7X30R9 vs RN73A2A30R9BTD |
AR080530R9+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BPC7X30R9 vs AR080530R9+-0.05%TCR5 |
RN73B2ATD30R9A | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BPC7X30R9 vs RN73B2ATD30R9A |
AR05ATRC7X30R9 | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC7X30R9 vs AR05ATRC7X30R9 |
PRC0805TC5X30.9R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BPC7X30R9 vs PRC0805TC5X30.9R+-0.1% |
RN73A2A30R9ATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 30.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05BPC7X30R9 vs RN73A2A30R9ATDF |