Part Details for AR05BPC5X9310N by Token Electronics Industry Co Ltd
Overview of AR05BPC5X9310N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BPC5X9310N
AR05BPC5X9310N CAD Models
AR05BPC5X9310N Part Data Attributes
|
AR05BPC5X9310N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BPC5X9310N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BPC5X9310N
This table gives cross-reference parts and alternative options found for AR05BPC5X9310N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BPC5X9310N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0805B931RD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | AR05BPC5X9310N vs CPF0805B931RD1 |
AR05APC5X9310N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | AR05BPC5X9310N vs AR05APC5X9310N |
AR05BTRC5X9310N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | AR05BPC5X9310N vs AR05BTRC5X9310N |
AR0805931R+-0.05%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | AR05BPC5X9310N vs AR0805931R+-0.05%TCR15 |
RN73D2AB9310B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05BPC5X9310N vs RN73D2AB9310B |
RN73D2ATD9310A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05BPC5X9310N vs RN73D2ATD9310A |
AR05ATNX9310 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05BPC5X9310N vs AR05ATNX9310 |
CPF0805A931RD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | AR05BPC5X9310N vs CPF0805A931RD1 |
NTR10A9310NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05BPC5X9310N vs NTR10A9310NTRF |
AR05APC5X9310 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | AR05BPC5X9310N vs AR05APC5X9310 |