Part Details for AR05BPC3X6121 by Token Electronics Industry Co Ltd
Overview of AR05BPC3X6121 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BPC3X6121
AR05BPC3X6121 CAD Models
AR05BPC3X6121 Part Data Attributes
|
AR05BPC3X6121
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BPC3X6121
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BPC3X6121
This table gives cross-reference parts and alternative options found for AR05BPC3X6121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BPC3X6121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A6121CTRF | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BPC3X6121 vs NTR10A6121CTRF |
CAR08056.12KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05BPC3X6121 vs CAR08056.12KOHMS0.1%25PPM |
NTR10A6121CTR1KF | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05BPC3X6121 vs NTR10A6121CTR1KF |
NTR10B6121CTR1KF | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05BPC3X6121 vs NTR10B6121CTR1KF |
RN73F2ATD6121B | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BPC3X6121 vs RN73F2ATD6121B |
NTRA10B6121CTRQYF | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BPC3X6121 vs NTRA10B6121CTRQYF |
AR08056K12+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BPC3X6121 vs AR08056K12+-0.05%TCR25 |
NTR10B6121CTRF | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BPC3X6121 vs NTR10B6121CTRF |
AR05BTRC3X6121 | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC3X6121 vs AR05BTRC3X6121 |
AS73F2AB6121B | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05BPC3X6121 vs AS73F2AB6121B |