Part Details for AR05BPC3X3793N by Token Electronics Industry Co Ltd
Overview of AR05BPC3X3793N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BPC3X3793N
AR05BPC3X3793N CAD Models
AR05BPC3X3793N Part Data Attributes
|
AR05BPC3X3793N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BPC3X3793N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 379000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BPC3X3793N
This table gives cross-reference parts and alternative options found for AR05BPC3X3793N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BPC3X3793N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-E-3793BT | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05BPC3X3793N vs TFCR0805-8W-E-3793BT |
RNCS0805BKE379K | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BPC3X3793N vs RNCS0805BKE379K |
UPTF0805-10W-E-3793AT | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BPC3X3793N vs UPTF0805-10W-E-3793AT |
NTRA10B3793CTRQYF | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BPC3X3793N vs NTRA10B3793CTRQYF |
AR05APC3X3793 | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC3X3793N vs AR05APC3X3793 |
CAR0805379KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05BPC3X3793N vs CAR0805379KOHMS0.1%25PPM |
AR0805379K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BPC3X3793N vs AR0805379K+-0.05%TCR25 |
RNCS0805BTE379K | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BPC3X3793N vs RNCS0805BTE379K |
NTR10B3793CTRF | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BPC3X3793N vs NTR10B3793CTRF |
RN73F2A3793B | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BPC3X3793N vs RN73F2A3793B |