Part Details for AR05BPC3W3093 by Token Electronics Industry Co Ltd
Overview of AR05BPC3W3093 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BPC3W3093
AR05BPC3W3093 CAD Models
AR05BPC3W3093 Part Data Attributes
|
AR05BPC3W3093
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BPC3W3093
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BPC3W3093
This table gives cross-reference parts and alternative options found for AR05BPC3W3093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BPC3W3093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BY-3093ELF | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05BPC3W3093 vs CRT0805-BY-3093ELF |
RTW12D0805B3093-RG70 | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05BPC3W3093 vs RTW12D0805B3093-RG70 |
AR05ABCW3093 | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BPC3W3093 vs AR05ABCW3093 |
NTRA10HB3093CTRQYF | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BPC3W3093 vs NTRA10HB3093CTRQYF |
TP0525B3093RCE | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BPC3W3093 vs TP0525B3093RCE |
CAR0805309KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05BPC3W3093 vs CAR0805309KOHMS0.1%25PPMHP |
AR05BPC3W3093N | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC3W3093 vs AR05BPC3W3093N |
RP73F2A309KATDF | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BPC3W3093 vs RP73F2A309KATDF |
AR05BTRC3W3093N | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC3W3093 vs AR05BTRC3W3093N |
TP0525B3093T4E | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BPC3W3093 vs TP0525B3093T4E |