Part Details for AR05BBD1272N by Viking Tech Corp
Overview of AR05BBD1272N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BBD1272N
AR05BBD1272N CAD Models
AR05BBD1272N Part Data Attributes
|
AR05BBD1272N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBD1272N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BBD1272N
This table gives cross-reference parts and alternative options found for AR05BBD1272N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBD1272N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A1272DTR1KF | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05BBD1272N vs NTR10A1272DTR1KF |
AR05BBD1272 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BBD1272N vs AR05BBD1272 |
NTR10B1272DTR1KF | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05BBD1272N vs NTR10B1272DTR1KF |
NTR10A1272DTRF | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BBD1272N vs NTR10A1272DTRF |
TC0550B1272T4E | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BBD1272N vs TC0550B1272T4E |
AS73G2AB1272B | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05BBD1272N vs AS73G2AB1272B |
TFCR0805-8W-C-1272BT | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05BBD1272N vs TFCR0805-8W-C-1272BT |
AR05ABD1272 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BBD1272N vs AR05ABD1272 |
RNCS0805BKC12K7 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BBD1272N vs RNCS0805BKC12K7 |
RN73G2ATD1272A | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BBD1272N vs RN73G2ATD1272A |