Part Details for AR05BBCV3602 by Viking Tech Corp
Results Overview of AR05BBCV3602 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR05BBCV3602 Information
AR05BBCV3602 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR05BBCV3602
AR05BBCV3602 CAD Models
AR05BBCV3602 Part Data Attributes
|
AR05BBCV3602
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBCV3602
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BBCV3602
This table gives cross-reference parts and alternative options found for AR05BBCV3602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBCV3602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTW25D0805A3602-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV3602 vs RTW25D0805A3602-RG70 |
RNCH0805BTE36K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV3602 vs RNCH0805BTE36K0 |
NTRH11B3602CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BBCV3602 vs NTRH11B3602CTRF |
ERA6VEB3602V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV3602 vs ERA6VEB3602V |
RNCF0805ATE36K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV3602 vs RNCF0805ATE36K0 |
AR05BTCV3602N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BBCV3602 vs AR05BTCV3602N |
RNCH0805BKE36K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV3602 vs RNCH0805BKE36K0 |
AR05ABCV3602 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV3602 vs AR05ABCV3602 |
RTW25D0805B3602-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV3602 vs RTW25D0805B3602-RG70 |
RNCF0805BKE36K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV3602 vs RNCF0805BKE36K0 |