Part Details for AR05BBCV2212N by Viking Tech Corp
Results Overview of AR05BBCV2212N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR05BBCV2212N Information
AR05BBCV2212N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR05BBCV2212N
AR05BBCV2212N CAD Models
AR05BBCV2212N Part Data Attributes
|
AR05BBCV2212N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBCV2212N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BBCV2212N
This table gives cross-reference parts and alternative options found for AR05BBCV2212N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBCV2212N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BTCV2212 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2212N vs AR05BTCV2212 |
RNCH0805BKE22K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2212N vs RNCH0805BKE22K1 |
AR05ABCV2212N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BBCV2212N vs AR05ABCV2212N |
RP73PF2A22K1BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BBCV2212N vs RP73PF2A22K1BTDG |
ERA6VEB2212V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2212N vs ERA6VEB2212V |
RTW25D0805B2212-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2212N vs RTW25D0805B2212-RG70 |
RNCF0805BTE22K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2212N vs RNCF0805BTE22K1 |
RTW25D0805A2212-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2212N vs RTW25D0805A2212-RG70 |
NTRH11A2212CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BBCV2212N vs NTRH11A2212CTRF |
AR05ATCV2212N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BBCV2212N vs AR05ATCV2212N |