Part Details for AR05BBC3480N by Viking Tech Corp
Overview of AR05BBC3480N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BBC3480N
AR05BBC3480N CAD Models
AR05BBC3480N Part Data Attributes
|
AR05BBC3480N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBC3480N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BBC3480N
This table gives cross-reference parts and alternative options found for AR05BBC3480N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBC3480N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATC3480 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BBC3480N vs AR05ATC3480 |
TFCR0805-8W-E-3480BT | Fixed Resistor, Thin Film, 0.125W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05BBC3480N vs TFCR0805-8W-E-3480BT |
CAR0805348OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05BBC3480N vs CAR0805348OHMS0.1%25PPM |
CPF0805A348RE1 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BBC3480N vs CPF0805A348RE1 |
UPTF0805-10W-E-3480AT | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BBC3480N vs UPTF0805-10W-E-3480AT |
PRC0805TTC25X348R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BBC3480N vs PRC0805TTC25X348R+-0.1% |
AR05APC3X3480N | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BBC3480N vs AR05APC3X3480N |
NTR10B3480CTR1KF | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05BBC3480N vs NTR10B3480CTR1KF |
TC0525B3480ECE | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BBC3480N vs TC0525B3480ECE |
RN73F2ATD3480A | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BBC3480N vs RN73F2ATD3480A |