Part Details for AR05BBBX2212N by Viking Tech Corp
Overview of AR05BBBX2212N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BBBX2212N
AR05BBBX2212N CAD Models
AR05BBBX2212N Part Data Attributes
|
AR05BBBX2212N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBBX2212N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BBBX2212N
This table gives cross-reference parts and alternative options found for AR05BBBX2212N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBBX2212N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTBX2212 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BBBX2212N vs AR05BTBX2212 |
AR080522K1+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BBBX2212N vs AR080522K1+-0.1%TCR10 |
RN73C2A22K1ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 22100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05BBBX2212N vs RN73C2A22K1ATDG |
AR080522K1+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BBBX2212N vs AR080522K1+-0.05%TCR10 |
NTR10A2212BTR1KF | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | AR05BBBX2212N vs NTR10A2212BTR1KF |
UPTF0805-10W-N-2212AT | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BBBX2212N vs UPTF0805-10W-N-2212AT |
UPTF0805-10W-N-2212BT-1K | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BBBX2212N vs UPTF0805-10W-N-2212BT-1K |
AR05BTRC6X2212 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BBBX2212N vs AR05BTRC6X2212 |
PRC0805TTC10X22.1K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BBBX2212N vs PRC0805TTC10X22.1K+-0.1% |
PRC0805TTC10X22.1K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BBBX2212N vs PRC0805TTC10X22.1K+-0.05% |