Part Details for AR05BBBW42R2N by Viking Tech Corp
Overview of AR05BBBW42R2N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BBBW42R2N
AR05BBBW42R2N CAD Models
AR05BBBW42R2N Part Data Attributes
|
AR05BBBW42R2N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBBW42R2N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BBBW42R2N
This table gives cross-reference parts and alternative options found for AR05BBBW42R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBBW42R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0805-RN-42R2BT | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BBBW42R2N vs HPTF0805-RN-42R2BT |
AR05ATBW42R2 | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05BBBW42R2N vs AR05ATBW42R2 |
RTW12B0805B42R2-RG70 | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05BBBW42R2N vs RTW12B0805B42R2-RG70 |
TP0510B422JRCE | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BBBW42R2N vs TP0510B422JRCE |
RP73C2A42R2BTD | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BBBW42R2N vs RP73C2A42R2BTD |
TP0510B422JR4E | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BBBW42R2N vs TP0510B422JR4E |
RP73C2A42R2BTDF | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BBBW42R2N vs RP73C2A42R2BTDF |
TP0510B422JTCE | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BBBW42R2N vs TP0510B422JTCE |
TP0510B422JT4E | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BBBW42R2N vs TP0510B422JT4E |
RP73C2A42R2BTG | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BBBW42R2N vs RP73C2A42R2BTG |