Part Details for AR05ATRC7X1300 by Token Electronics Industry Co Ltd
Overview of AR05ATRC7X1300 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC7X1300
AR05ATRC7X1300 CAD Models
AR05ATRC7X1300 Part Data Attributes
|
AR05ATRC7X1300
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC7X1300
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 130ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC7X1300
This table gives cross-reference parts and alternative options found for AR05ATRC7X1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC7X1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBSX1300 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATRC7X1300 vs AR05BBSX1300 |
AR05BTRC7X1300 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC7X1300 vs AR05BTRC7X1300 |
RN73A2A130RATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 130ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATRC7X1300 vs RN73A2A130RATDF |
AR05BPC7X1300 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC7X1300 vs AR05BPC7X1300 |
AR05BBSX1300N | Fixed Resistor, Thin Film, 0.1W, 130ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05ATRC7X1300 vs AR05BBSX1300N |
PRC0805TC5X130R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 130ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ATRC7X1300 vs PRC0805TC5X130R+-0.05% |
RN73A2A130RBTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 130ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATRC7X1300 vs RN73A2A130RBTDG |
PRC0805TTC5X130R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 130ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ATRC7X1300 vs PRC0805TTC5X130R+-0.1% |
AR05ATRC7X1300N | Fixed Resistor, Thin Film, 0.1W, 130ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC7X1300 vs AR05ATRC7X1300N |
RN73A2A130RATD | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 130ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATRC7X1300 vs RN73A2A130RATD |