Part Details for AR05ATRC7X1152 by Token Electronics Industry Co Ltd
Overview of AR05ATRC7X1152 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC7X1152
AR05ATRC7X1152 CAD Models
AR05ATRC7X1152 Part Data Attributes
|
AR05ATRC7X1152
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC7X1152
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC7X1152
This table gives cross-reference parts and alternative options found for AR05ATRC7X1152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC7X1152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-P-1152AT | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATRC7X1152 vs UPTF0805-10W-P-1152AT |
NTR10B1152STR1KF | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05ATRC7X1152 vs NTR10B1152STR1KF |
NTR10B1152STRF | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05ATRC7X1152 vs NTR10B1152STRF |
NTR10A1152STR1KF | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05ATRC7X1152 vs NTR10A1152STR1KF |
RN73A2A11K5BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 11500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATRC7X1152 vs RN73A2A11K5BTD |
AR05ABSX1152N | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05ATRC7X1152 vs AR05ABSX1152N |
AR05BBSX1152 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATRC7X1152 vs AR05BBSX1152 |
AR05ATRC7X1152N | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC7X1152 vs AR05ATRC7X1152N |
AR05APC7X1152 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC7X1152 vs AR05APC7X1152 |
UPTF0805-10W-P-1152BT | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATRC7X1152 vs UPTF0805-10W-P-1152BT |