Part Details for AR05ATRC6X6492 by Token Electronics Industry Co Ltd
Overview of AR05ATRC6X6492 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC6X6492
AR05ATRC6X6492 CAD Models
AR05ATRC6X6492 Part Data Attributes
|
AR05ATRC6X6492
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC6X6492
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC6X6492
This table gives cross-reference parts and alternative options found for AR05ATRC6X6492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC6X6492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-N-6492BT | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | VENKEL LTD | AR05ATRC6X6492 vs UPTF0805-10W-N-6492BT |
AR05ATRC6X6492N | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC6X6492 vs AR05ATRC6X6492N |
UPTF0805-10W-N-6492AT | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATRC6X6492 vs UPTF0805-10W-N-6492AT |
RN73C2A64K9ATG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 64900ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATRC6X6492 vs RN73C2A64K9ATG |
AR05BTRC6X6492N | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC6X6492 vs AR05BTRC6X6492N |
PRC0805TC10X64.9K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ATRC6X6492 vs PRC0805TC10X64.9K+-0.1% |
PRC0805TC10X64.9K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ATRC6X6492 vs PRC0805TC10X64.9K+-0.05% |
AR05BBBX6492N | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05ATRC6X6492 vs AR05BBBX6492N |
RN73C2AB6492A | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05ATRC6X6492 vs RN73C2AB6492A |
AR05BBBX6492 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATRC6X6492 vs AR05BBBX6492 |