Part Details for AR05ATRC6X1351N by Token Electronics Industry Co Ltd
Overview of AR05ATRC6X1351N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC6X1351N
AR05ATRC6X1351N CAD Models
AR05ATRC6X1351N Part Data Attributes
|
AR05ATRC6X1351N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC6X1351N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1350 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC6X1351N
This table gives cross-reference parts and alternative options found for AR05ATRC6X1351N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC6X1351N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10A1351BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ATRC6X1351N vs NTR10A1351BTRF |
AR05APC6X1351 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATRC6X1351N vs AR05APC6X1351 |
UPTF0805-10W-N-1351AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ATRC6X1351N vs UPTF0805-10W-N-1351AT |
RN73C2ATD1351B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ATRC6X1351N vs RN73C2ATD1351B |
AR08051K35+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | AR05ATRC6X1351N vs AR08051K35+-0.1%TCR10 |
CAR08051.35KOHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATRC6X1351N vs CAR08051.35KOHMS0.05%10PPM |
AR05BPC6X1351 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATRC6X1351N vs AR05BPC6X1351 |
AR05APC6X1351N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATRC6X1351N vs AR05APC6X1351N |
NTR10B1351BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATRC6X1351N vs NTR10B1351BTR1KF |
CAR08051.35KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATRC6X1351N vs CAR08051.35KOHMS0.1%10PPM |