Part Details for AR05ATRC3X7061N by Token Electronics Industry Co Ltd
Overview of AR05ATRC3X7061N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC3X7061N
AR05ATRC3X7061N CAD Models
AR05ATRC3X7061N Part Data Attributes
|
AR05ATRC3X7061N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC3X7061N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7060 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC3X7061N
This table gives cross-reference parts and alternative options found for AR05ATRC3X7061N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC3X7061N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F2AT7061B | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05ATRC3X7061N vs AS73F2AT7061B |
AR05ATRC3X7061 | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X7061N vs AR05ATRC3X7061 |
NTRA10B7061CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X7061N vs NTRA10B7061CTR1KQYF |
AR05BPC3X7061 | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X7061N vs AR05BPC3X7061 |
MCTC0525B7061T5E | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | SPC Multicomp | AR05ATRC3X7061N vs MCTC0525B7061T5E |
CAR08057.06KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05ATRC3X7061N vs CAR08057.06KOHMS0.1%25PPM |
NTR10A7061CTR1KF | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05ATRC3X7061N vs NTR10A7061CTR1KF |
AR05APC3X7061 | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X7061N vs AR05APC3X7061 |
AR05BTRC3X7061 | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X7061N vs AR05BTRC3X7061 |
AS73F2AB7061B | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05ATRC3X7061N vs AS73F2AB7061B |