Part Details for AR05ATRC3X5831 by Token Electronics Industry Co Ltd
Overview of AR05ATRC3X5831 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC3X5831
AR05ATRC3X5831 CAD Models
AR05ATRC3X5831 Part Data Attributes
|
AR05ATRC3X5831
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC3X5831
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5830 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC3X5831
This table gives cross-reference parts and alternative options found for AR05ATRC3X5831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC3X5831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC3X5831N | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X5831 vs AR05BPC3X5831N |
RN73F2AB5831A | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05ATRC3X5831 vs RN73F2AB5831A |
TFCR0805-8W-E-5831BT | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05ATRC3X5831 vs TFCR0805-8W-E-5831BT |
AS73F2AT5831B | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05ATRC3X5831 vs AS73F2AT5831B |
RN73F2ATD5831B | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05ATRC3X5831 vs RN73F2ATD5831B |
NTRA10A5831CTRQYF | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X5831 vs NTRA10A5831CTRQYF |
CAR08055.83KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05ATRC3X5831 vs CAR08055.83KOHMS0.1%25PPM |
NTRA10B5831CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X5831 vs NTRA10B5831CTR1KQYF |
RNCS0805BTE5K83 | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATRC3X5831 vs RNCS0805BTE5K83 |
AR05APC3X5831 | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X5831 vs AR05APC3X5831 |