Part Details for AR05ATRC3X1842N by Token Electronics Industry Co Ltd
Overview of AR05ATRC3X1842N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC3X1842N
AR05ATRC3X1842N CAD Models
AR05ATRC3X1842N Part Data Attributes
|
AR05ATRC3X1842N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC3X1842N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC3X1842N
This table gives cross-reference parts and alternative options found for AR05ATRC3X1842N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC3X1842N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCTC0525B1842T5E | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | SPC Multicomp | AR05ATRC3X1842N vs MCTC0525B1842T5E |
AR05BPC3X1842 | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X1842N vs AR05BPC3X1842 |
AR05APC3X1842 | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X1842N vs AR05APC3X1842 |
RN73F2ATD1842B | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05ATRC3X1842N vs RN73F2ATD1842B |
NTRA10A1842CTRQYF | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X1842N vs NTRA10A1842CTRQYF |
AR05BPC3X1842N | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X1842N vs AR05BPC3X1842N |
NTRA10B1842CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X1842N vs NTRA10B1842CTR1KQYF |
TFCR0805-10W-E-1842BT | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05ATRC3X1842N vs TFCR0805-10W-E-1842BT |
RNCS0805BTE18K4 | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATRC3X1842N vs RNCS0805BTE18K4 |
NTR10B1842CTRF | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X1842N vs NTR10B1842CTRF |