Part Details for AR05ATOW3740 by Viking Tech Corp
Overview of AR05ATOW3740 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATOW3740
AR05ATOW3740 CAD Models
AR05ATOW3740 Part Data Attributes
|
AR05ATOW3740
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATOW3740
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ATOW3740
This table gives cross-reference parts and alternative options found for AR05ATOW3740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATOW3740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTOW3740 | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATOW3740 vs AR05BTOW3740 |
RU73PO2A374RATDF | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATOW3740 vs RU73PO2A374RATDF |
AR05ABOW3740 | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATOW3740 vs AR05ABOW3740 |
AR05BBOW3740 | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATOW3740 vs AR05BBOW3740 |
RU73PO2A374RBTD | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATOW3740 vs RU73PO2A374RBTD |
NTRH10B3740OTRF | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 0805, | NIC Components Corp | AR05ATOW3740 vs NTRH10B3740OTRF |