Part Details for AR05ATDV2550 by Viking Tech Corp
Overview of AR05ATDV2550 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATDV2550
AR05ATDV2550 CAD Models
AR05ATDV2550 Part Data Attributes
|
AR05ATDV2550
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATDV2550
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ATDV2550
This table gives cross-reference parts and alternative options found for AR05ATDV2550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATDV2550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ABDV2550N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATDV2550 vs AR05ABDV2550N |
HPTF0805-TC-2550BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ATDV2550 vs HPTF0805-TC-2550BT |
NTRH11B2550DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATDV2550 vs NTRH11B2550DTRF |
AR05BTDV2550N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATDV2550 vs AR05BTDV2550N |
RP73PG2A255RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | AR05ATDV2550 vs RP73PG2A255RBTG |
RNCF0805BTC255R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ATDV2550 vs RNCF0805BTC255R |
RTW25E0805A2550-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ATDV2550 vs RTW25E0805A2550-RG70 |
RNCH0805BTC255R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ATDV2550 vs RNCH0805BTC255R |
AR05BBDV2550 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATDV2550 vs AR05BBDV2550 |
HPTF0805-TC-2550AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ATDV2550 vs HPTF0805-TC-2550AT |