Part Details for AR05ATDV1070N by Viking Tech Corp
Overview of AR05ATDV1070N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATDV1070N
AR05ATDV1070N CAD Models
AR05ATDV1070N Part Data Attributes
|
AR05ATDV1070N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATDV1070N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ATDV1070N
This table gives cross-reference parts and alternative options found for AR05ATDV1070N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATDV1070N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805BTC107R | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATDV1070N vs RNCF0805BTC107R |
RP73PG2A107RBTDF | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATDV1070N vs RP73PG2A107RBTDF |
HPTF0805-TC-1070BT | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATDV1070N vs HPTF0805-TC-1070BT |
RNCF0805AKC107R | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATDV1070N vs RNCF0805AKC107R |
AR05BTDV1070 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATDV1070N vs AR05BTDV1070 |
AR05BTDV1070N | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05ATDV1070N vs AR05BTDV1070N |
RP73PG2A107RBTDG | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATDV1070N vs RP73PG2A107RBTDG |
NTRH11A1070DTRF | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05ATDV1070N vs NTRH11A1070DTRF |
RTW25E0805A1070-RG70 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05ATDV1070N vs RTW25E0805A1070-RG70 |
RNCF0805BKC107R | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATDV1070N vs RNCF0805BKC107R |